887-039-544-102

Heilind Number:EDA887-039-544-102
Manufacturer:EDAC
Manufacturer Number:887-039-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-544-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek Black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures long-lasting reliability. Featuring a single row layout and 39 contact positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient signal transmission. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the industrial and electronics sectors. Trust in its high amperage rating of 3A for consistent performance. Elevate your connectivity solutions with this essential component.