887-039-544-103

Heilind Number:EDA887-039-544-103
Manufacturer:EDAC
Manufacturer Number:887-039-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-544-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black finish and a single row layout with 39 positions for seamless integration. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a vital component for your electronic projects. Trust in its quality for optimal board-to-board connectivity.