887-039-544-107

Heilind Number:EDA887-039-544-107
Manufacturer:EDAC
Manufacturer Number:887-039-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-544-107

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 39 positions and a 3A amperage rating, it delivers high-speed data and power transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing longevity and efficiency. Upgrade your electronic connections with this premium connector, a must-have in your inventory.