887-039-544-602

Heilind Number:EDA887-039-544-602
Manufacturer:EDAC
Manufacturer Number:887-039-544-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-544-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring seamless communication on your PCB. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and high-temperature resistance. With a contact material of Copper Alloy, you can rely on efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Upgrade your connectivity with this essential component.