887-039-544-603

Heilind Number:EDA887-039-544-603
Manufacturer:EDAC
Manufacturer Number:887-039-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-544-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution designed for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures high performance even in extreme temperature environments, with an operating range of -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections for your circuit boards. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. With 39 positions available, it's perfect for accommodating multiple components. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB assembly. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.