887-039-558-104

Heilind Number:EDA887-039-558-104
Manufacturer:EDAC
Manufacturer Number:887-039-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-558-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and a temperature range of -40 to 105°C, it's suitable for a wide range of applications. The compact design, with a single row of 39 positions and a pitch of .156 inches, offers space-saving benefits. Mountable at a right angle, it's perfect for board-to-board connections. Trust in this black Card Edge Connector for high-quality, high-temperature performance in your electronic projects.