887-039-558-107

Heilind Number:EDA887-039-558-107
Manufacturer:EDAC
Manufacturer Number:887-039-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 39 positions, perfect for seamless board-to-board connections. With a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transmission even in high-temperature environments. The right-angle mount orientation allows for convenient installation, while its .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly within a wide temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless and efficient data transfer.