887-039-558-108

Heilind Number:EDA887-039-558-108
Manufacturer:EDAC
Manufacturer Number:887-039-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-558-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 39 positions, it offers seamless board-to-board connectivity. The contact material, made from Copper Alloy, ensures reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise and efficient connections. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for robust and dependable performance in your PCB applications.