887-039-558-602

Heilind Number:EDA887-039-558-602
Manufacturer:EDAC
Manufacturer Number:887-039-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-558-602

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, an essential component for your electronic devices. Boasting a sleek black design, it offers reliable performance with an amperage of 3 A. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it ensures durability and stability in any application. Featuring a single row design with 39 positions, a pitch of .156 inches, and row spacing of .2 inches, it guarantees precise and secure connections on your PCB. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it perfect for a wide range of environments. Trust in our Card Edge Connector for efficient and effective board-to-board PCB connections.