887-039-558-603

Heilind Number:EDA887-039-558-603
Manufacturer:EDAC
Manufacturer Number:887-039-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-558-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 39 positions and a durable UL 94V-0 Polyphenylene Sulfide housing. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board PCB connections, this connector guarantees secure mounting with its right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have for any electronic project. Elevate your connectivity game with this essential component.