887-039-558-604

Heilind Number:EDA887-039-558-604
Manufacturer:EDAC
Manufacturer Number:887-039-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-558-604

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this black connector features a single row with 39 positions, perfect for seamless board-to-board connections. With a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures durability and reliability even in high-temperature environments. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in various industries. Trust in its superior quality for your connectivity needs.