887-039-558-608

Heilind Number:EDA887-039-558-608
Manufacturer:EDAC
Manufacturer Number:887-039-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-558-608

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a single row layout with a total of 39 positions, making it ideal for various electronic applications. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration onto your PCB. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high performance even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Its right-angle mount orientation offers flexibility in installation, while its sleek black color adds a touch of sophistication to your design. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.