887-039-558-612

Heilind Number:EDA887-039-558-612
Manufacturer:EDAC
Manufacturer Number:887-039-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-558-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable conductivity and longevity. With a single row layout and a pitch of .156 inches, it offers precise connectivity for your electronic components. The right-angle mount orientation and 39 positions make it versatile for various board-to-board applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for both standard and high-temperature environments. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.