887-039-559-101

Heilind Number:EDA887-039-559-101
Manufacturer:EDAC
Manufacturer Number:887-039-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-559-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, it seamlessly blends into your PCB setup. Boasting a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability. The Copper Alloy contact material ensures efficient conductivity, while the right-angle mount orientation allows for convenient installation. Featuring one row with 39 positions, this connector is perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a precise fit. Plus, with an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for high-power applications. Upgrade your PCB setup with this top-of-the-line connector, a must-have in any electronics enthusiast's toolkit.