887-039-559-103

Heilind Number:EDA887-039-559-103
Manufacturer:EDAC
Manufacturer Number:887-039-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 39 positions, it offers seamless integration for your electronic projects. The contact material, made from durable Copper Alloy, ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connections. Engineered for versatility, this connector boasts a right-angle mount orientation, accommodating various PCB configurations with ease. With an operating temperature range of -40 to 105°C, it guarantees stable functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.