887-039-559-603

Heilind Number:EDA887-039-559-603
Manufacturer:EDAC
Manufacturer Number:887-039-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-559-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector is essential for seamless board-to-board PCB connections. With a sleek black finish and a single row layout, it offers a stylish and space-saving solution for your projects. Made with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in demanding environments. Featuring 39 positions and a pitch of .156 inches, it allows for efficient signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.