887-039-559-604

Heilind Number:EDA887-039-559-604
Manufacturer:EDAC
Manufacturer Number:887-039-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-039-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-039-559-604

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring safe operation even in high-temperature environments. With a single row layout and 39 copper alloy contacts, it offers efficient connectivity for your applications. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial and commercial settings. Trust in its quality and precision for seamless board-to-board connections.