887-040-520-103

Heilind Number:EDA887-040-520-103
Manufacturer:EDAC
Manufacturer Number:887-040-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-103

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector, designed for top-tier performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and copper alloy contact material, it guarantees seamless transmission of up to 3A of power. The .156-inch pitch and .2-inch row spacing, along with 40 positions, offer ample room for secure and efficient board-to-board connections. Whether straight-mounted or soldered, its robust construction and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Upgrade your setup with this essential component for reliable and high-speed data transfer.