887-040-520-112

Heilind Number:EDA887-040-520-112
Manufacturer:EDAC
Manufacturer Number:887-040-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, meticulously designed for optimal performance. With a sleek black hue, it seamlessly integrates into your system, offering a reliable 3A current for smooth operation. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. Featuring a single row design with 40 positions, it ensures efficient data transmission. The copper alloy contact material and .156-inch pitch deliver superior conductivity, while the .2-inch row spacing allows for easy installation. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line card edge connector.