887-040-520-201

Heilind Number:EDA887-040-520-201
Manufacturer:EDAC
Manufacturer Number:887-040-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-201

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for seamless board-to-board connection. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments. Featuring two rows of 40 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient power transmission while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Suitable for straight mounting orientation, this connector operates flawlessly within a wide temperature range of -40 to 105°C, making it ideal for various industrial applications. Upgrade your PCBs with this essential component for seamless and efficient connectivity.