887-040-520-203

Heilind Number:EDA887-040-520-203
Manufacturer:EDAC
Manufacturer Number:887-040-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a black finish and a sleek, straight mount orientation, it seamlessly integrates into your system. Boasting two rows with a pitch of .156 inches and 40 positions, it offers versatile connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and automotive projects. Upgrade to our Card Edge Connector today and experience seamless and efficient board-to-board connections.