887-040-520-207

Heilind Number:EDA887-040-520-207
Manufacturer:EDAC
Manufacturer Number:887-040-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a contact material of durable copper alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With 40 positions spread across two rows and a .156 inch pitch, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance in even the harshest environments. Upgrade your setup with this essential component for efficient and secure electronic connections.