887-040-520-603

Heilind Number:EDA887-040-520-603
Manufacturer:EDAC
Manufacturer Number:887-040-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-603

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 40 positions, each crafted with durable Copper Alloy contacts. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures robust protection and complies with stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Perfect for board-to-board applications, its straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this high-performance connector.