887-040-520-607

Heilind Number:EDA887-040-520-607
Manufacturer:EDAC
Manufacturer Number:887-040-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, this connector guarantees exceptional performance even in extreme temperatures ranging from -40 to 105 °C. Its single row design, featuring 40 positions at a pitch of .156 inches, ensures efficient and reliable data transfer. The contact material, made of durable Copper Alloy, provides robust connectivity for high-speed operations. With a straight mount orientation and black housing, this connector not only offers functionality but also adds a sleek touch to your electronic setup. Perfect for various applications, especially in demanding environments, this connector is a must-have in your inventory. Elevate your PCB assembly process with this essential component, delivering optimal performance with every connection.