887-040-520-802

Heilind Number:EDA887-040-520-802
Manufacturer:EDAC
Manufacturer Number:887-040-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. Featuring two rows and a total of 40 positions, it allows for efficient board-to-board PCB connections. The copper alloy contact material and .156-inch pitch guarantee high conductivity, while the 3A amperage rating supports robust power delivery. With a wide operating temperature range of -40 to 105°C, this connector is ideal for applications requiring reliable performance in extreme conditions. Whether for industrial machinery or telecommunications equipment, trust in the quality and dependability of our High Temp Card Edge Connector.