887-040-520-803

Heilind Number:EDA887-040-520-803
Manufacturer:EDAC
Manufacturer Number:887-040-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a compact two-row configuration and 40 positions, it offers efficient signal transmission in compact spaces. The copper alloy contacts ensure high conductivity, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and performance of this essential component for your PCB connectivity needs.