887-040-520-808

Heilind Number:EDA887-040-520-808
Manufacturer:EDAC
Manufacturer Number:887-040-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-808

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring secure and efficient power transmission. With two rows and 40 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged applications. Upgrade your connectivity solutions with this essential component.