887-040-520-812

Heilind Number:EDA887-040-520-812
Manufacturer:EDAC
Manufacturer Number:887-040-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-520-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With two rows and 40 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Whether you're working on industrial machinery or high-tech devices, this connector, with a 3A amperage rating, is a must-have component. Its straight mount orientation simplifies installation, while its robust construction meets the highest industry standards. Upgrade your connectivity solutions with this essential component.