887-040-521-102

Heilind Number:EDA887-040-521-102
Manufacturer:EDAC
Manufacturer Number:887-040-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-102

Detailed Description

Elevate your connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery at a maximum amperage of 3 A. With a single row housing and 40 positions, it offers seamless integration for your PCB setups. The contact material, made of durable Copper Alloy, guarantees long-lasting efficiency. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-performance projects. Elevate your connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery at a maximum amperage of 3 A. With a single row housing and 40 positions, it offers seamless integration for your PCB setups. The contact material, made of durable Copper Alloy, guarantees long-lasting efficiency. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-performance projects.