887-040-521-103

Heilind Number:EDA887-040-521-103
Manufacturer:EDAC
Manufacturer Number:887-040-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-103

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme environments. With a current rating of 3 A, it guarantees efficient power transmission. Its single row configuration, copper alloy contact material, and .156-inch pitch offer precise and seamless connectivity. Boasting 40 positions and straight mount orientation, it's perfect for various applications. Operating flawlessly between -40 to 105°C, this connector is a must-have for any PCB assembly project. Explore our wide range of products to find the perfect fit for your needs.