887-040-521-107

Heilind Number:EDA887-040-521-107
Manufacturer:EDAC
Manufacturer Number:887-040-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, this connector features a single row of 40 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted with a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient power transmission at an amperage of 3A. Designed for straight mount orientation, it ensures seamless integration in your application. With an operating temperature range of -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your PCB connections with this essential component, part of our comprehensive range of high-quality connectors.