887-040-521-201

Heilind Number:EDA887-040-521-201
Manufacturer:EDAC
Manufacturer Number:887-040-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-201

Detailed Description

Enhance high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector offers a seamless integration solution for your PCB setup. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. Boasting two rows and a total of 40 positions, it allows for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Its straight mount orientation facilitates easy installation, making it a perfect choice for various projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity experience with this cutting-edge solution.