887-040-521-202

Heilind Number:EDA887-040-521-202
Manufacturer:EDAC
Manufacturer Number:887-040-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Perfect for high-performance applications, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a dual-row design and 40 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precision alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding environments. Elevate your PCB connectivity with this essential component.