887-040-521-208

Heilind Number:EDA887-040-521-208
Manufacturer:EDAC
Manufacturer Number:887-040-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-208

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability and safety. With two rows of copper alloy contacts and 40 positions, it ensures reliable power delivery with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your board, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your industrial or automotive applications. Trust in our commitment to quality and innovation in every connection.