887-040-521-212

Heilind Number:EDA887-040-521-212
Manufacturer:EDAC
Manufacturer Number:887-040-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-212

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 polyphenylene sulfide. With a 40-position, 2-row configuration and copper alloy contacts, it ensures reliable power delivery, rated at 3A. The .156in pitch and .2in row spacing offer precise alignment, while the straight mount orientation enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust choice for your connectivity needs.