887-040-521-603

Heilind Number:EDA887-040-521-603
Manufacturer:EDAC
Manufacturer Number:887-040-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a single row of 40 positions, ideal for seamless integration into your PCB setup. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures durability and optimal conductivity. With an amperage rating of 3A and operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. The .156-inch pitch and .2-inch row spacing offer seamless compatibility, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.