887-040-521-604

Heilind Number:EDA887-040-521-604
Manufacturer:EDAC
Manufacturer Number:887-040-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-604

Detailed Description

Enhance your high-temperature circuit connections with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 40 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable performance even in extreme environments. With an amperage of 3A and a pitch of .156 inches, this connector offers a secure and stable connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.