887-040-521-802

Heilind Number:EDA887-040-521-802
Manufacturer:EDAC
Manufacturer Number:887-040-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and a total of 40 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications where reliability is paramount. Trust in our high-temp Card Edge Connector for seamless and robust board-to-board connectivity.