887-040-521-812

Heilind Number:EDA887-040-521-812
Manufacturer:EDAC
Manufacturer Number:887-040-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance, even in demanding conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 40 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for board-to-board PCB connections, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in its quality construction for seamless and secure connectivity in your electronic applications.