887-040-523-101

Heilind Number:EDA887-040-523-101
Manufacturer:EDAC
Manufacturer Number:887-040-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-101

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments. With a contact material of Copper Alloy, conductivity is reliable, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, from industrial to automotive. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage capacity. Elevate your PCB connectivity with this essential component.