887-040-523-107

Heilind Number:EDA887-040-523-107
Manufacturer:EDAC
Manufacturer Number:887-040-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-107

Detailed Description

Elevate your high-temperature connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring 40 positions and a pitch of .156 inches, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the straight mount orientation and generous operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in this high-quality connector to deliver exceptional performance and durability for all your PCB connectivity needs.