887-040-523-201

Heilind Number:EDA887-040-523-201
Manufacturer:EDAC
Manufacturer Number:887-040-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and efficient performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a double-row design and 40 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.