887-040-523-208

Heilind Number:EDA887-040-523-208
Manufacturer:EDAC
Manufacturer Number:887-040-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-208

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With two rows of copper alloy contacts, it provides seamless power transmission at a maximum amperage of 3A. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for a secure connection. With 40 positions available, it accommodates complex circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connectivity with this essential component.