887-040-523-212

Heilind Number:EDA887-040-523-212
Manufacturer:EDAC
Manufacturer Number:887-040-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-212

Detailed Description

Elevate your circuit board connections with our high-temp card edge connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The two-row design, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on your PCB. Boasting 40 positions, it provides ample connectivity for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this connector for premium quality and durability in your board-to-board setups.