887-040-523-602

Heilind Number:EDA887-040-523-602
Manufacturer:EDAC
Manufacturer Number:887-040-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-602

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row layout and 40 positions, this connector offers reliable connectivity for your PCB needs. Each contact is made of high-quality Copper Alloy, providing efficient power transmission at up to 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Trust in its performance and durability for all your board-to-board connectivity requirements.