887-040-523-604

Heilind Number:EDA887-040-523-604
Manufacturer:EDAC
Manufacturer Number:887-040-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 40 positions and a straight mount orientation, it ensures a secure and stable connection. Crafted with high-quality copper alloy contacts and rated for an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest conditions. Elevate your connectivity solutions with this essential component.