887-040-523-802

Heilind Number:EDA887-040-523-802
Manufacturer:EDAC
Manufacturer Number:887-040-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-802

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and 40 positions, it offers reliable connectivity for your electronic devices. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent performance even in extreme conditions. Ideal for applications requiring a secure and efficient board-to-board connection, this connector is a must-have for your electronic projects. Elevate your design with this essential component, meeting the highest standards of quality and reliability.