887-040-523-804

Heilind Number:EDA887-040-523-804
Manufacturer:EDAC
Manufacturer Number:887-040-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-804

Detailed Description

Enhance connectivity in high-temperature environments with our reliable High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it allows for secure and efficient board-to-board connections. Offering 40 positions and a straight mount orientation, it is suitable for various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality in demanding conditions. Upgrade your PCB setup with this essential component for seamless data transmission.