887-040-523-807

Heilind Number:EDA887-040-523-807
Manufacturer:EDAC
Manufacturer Number:887-040-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and style. Featuring two rows of precision-engineered copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and a row spacing of .2 inches. Perfect for high-speed data transmission, it boasts a total of 40 positions for versatile usage. Its straight mount orientation allows for easy installation onto your PCB, while its operating temperature range of -40 to 105°C guarantees reliability even in extreme conditions. Trust in this essential component for your next electronic project.