887-040-523-808

Heilind Number:EDA887-040-523-808
Manufacturer:EDAC
Manufacturer Number:887-040-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-040-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-040-523-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3 A, it guarantees efficient power transmission. Its two rows of copper alloy contacts offer enhanced connectivity, with a pitch of .156 inches and row spacing of .2 inches providing precise alignment. Boasting 40 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this essential component for seamless board-to-board connectivity.